Photo Not Available
10-10L Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 10' (3.048m)
Product Overview
Digi-Key Part Number 10-10L-ND
Copy   10-10L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-10L

Copy   10-10L
Description DESOLDER BRAID ROSIN 0.1" 10'
Copy   DESOLDER BRAID ROSIN 0.1" 10'
Detailed Description

Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 10' (3.048m)

Copy   Desolder Braid/Wick Rosin, Non Activated (R)  Blue 0.100" (2.54mm) 10' (3.048m)
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Chem-Wik®
Part Status Obsolete
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection -
Color Blue
Width 0.100" (2.54mm)
Length 10' (3.048m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

06:42:16 11/18/2018