Add To Favorites
UF4007 TR Diode Standard 1000V 1A Through Hole DO-41
Product Overview
Digi-Key Part Number UF4007CSCT-ND
Copy   UF4007CSCT-ND
Quantity Available 4,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF4007 TR

Copy   UF4007 TR
Description DIODE GEN PURP 1000V 1A DO41
Copy   DIODE GEN PURP 1000V 1A DO41
Detailed Description

Diode Standard 1000V 1A Through Hole DO-41

Copy   Diode Standard 1000V 1A Through Hole DO-41
Documents & Media
Datasheets UF4001 - UF4007
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UF4007CT-ND UF4007 ON Semiconductor Cut Tape (CT) ? 32,404 - Immediate
$0.38000 1
Additional Resources
Standard Package ? 1
Other Names UF4007 CT
UF4007 CT-ND
UF4007CSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54900 $5.49
100 0.41140 $41.14
500 0.30168 $150.84
1,000 0.23312 $233.12

Submit a request for quotation on quantities greater than those displayed.

08:23:40 9/20/2018