Add To Favorites
UF4005 TR Diode Standard 600V 1A Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52800 $5.28
100 0.39580 $39.58
500 0.29028 $145.14
1,000 0.22430 $224.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UF4005CSCT-ND
Copy   UF4005CSCT-ND
Quantity Available 4,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF4005 TR

Copy   UF4005 TR
Description DIODE GEN PURP 600V 1A DO41
Copy   DIODE GEN PURP 600V 1A DO41
Detailed Description

Diode Standard 600V 1A Through Hole DO-41

Copy   Diode Standard 600V 1A Through Hole DO-41
Documents & Media
Datasheets UF4001 - UF4007
PCN Obsolescence/ EOL UF400X 15/Aug/2016
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UF4005CT-ND UF4005 ON Semiconductor Cut Tape (CT) ? 34,287 - Immediate
$0.46000 1
Additional Resources
Standard Package ? 1
Other Names UF4005 CT
UF4005 CT-ND
UF4005CSCT

00:22:07 11/18/2018