Add To Favorites
PN2222A Bipolar (BJT) Transistor NPN 40V 800mA 300MHz 625mW Through Hole TO-92
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34800 $3.48
25 0.28600 $7.15
100 0.22870 $22.87
250 0.16632 $41.58
500 0.13514 $67.57
1,000 0.10395 $103.95
2,500 0.09356 $233.89
5,000 0.08836 $441.79
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PN2222ACS-ND
Copy   PN2222ACS-ND
Quantity Available 36,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PN2222A

Copy   PN2222A
Description TRANS NPN 40V 0.8A TO-92
Copy   TRANS NPN 40V 0.8A TO-92
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 800mA 300MHz 625mW Through Hole TO-92

Copy   Bipolar (BJT) Transistor NPN 40V 800mA 300MHz 625mW Through Hole TO-92
Documents & Media
Datasheets PN2221(A).PN2222(A)
Environmental Information RoHS3 Cert
Design Resources Transistor Technical Basics
EDA / CAD Models Available In the Digi-Key KiCad Library
Simulation Models PN2222A Spice Model
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 625mW
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KSP2222ABU - ON Semiconductor | KSP2222ABUFS-ND DigiKey Electronics
  • KSP2222ABU
  • ON Semiconductor
  • TRANS NPN 40V 0.6A TO-92
  • Unit Price $0.27000
  • KSP2222ABUFS-ND
  • PN2222TA - ON Semiconductor | PN2222TACT-ND DigiKey Electronics
  • PN2222TA
  • ON Semiconductor
  • TRANS NPN 30V 0.6A TO-92
  • Unit Price $0.25000
  • PN2222TACT-ND
  • 2N3904 - Central Semiconductor Corp | 2N3904CS-ND DigiKey Electronics
  • 2N3904
  • Central Semiconductor Corp
  • TRANS NPN 40V TO-92
  • Unit Price $0.51000
  • 2N3904CS-ND
  • PN2907A - Central Semiconductor Corp | PN2907A-ND DigiKey Electronics
  • PN2907A
  • Central Semiconductor Corp
  • TRANS PNP 60V 0.6A TO-92
  • Unit Price $0.49000
  • PN2907A-ND
  • HLMP-3507 - Broadcom Limited | 516-1333-ND DigiKey Electronics
  • HLMP-3507
  • Broadcom Limited
  • LED GREEN DIFFUSED T-1 3/4 T/H
  • Unit Price $0.41000
  • 516-1333-ND
Additional Resources
Standard Package ? 2,500
Other Names PN2222A LEAD FREE
PN2222A PBFREE
PN2222ACS

06:04:37 5/25/2019