Add To Favorites
P6SMB220A TR13
Product Overview
Digi-Key Part Number P6SMB220ATR13CT-ND
Copy   P6SMB220ATR13CT-ND
Quantity Available 2,987
Can ship immediately

Factory Stock ?: 369,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6SMB220A TR13

Copy   P6SMB220A TR13
Description TVS DIODE 185V 328V SMB
Copy   TVS DIODE 185V 328V SMB
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets P6SMB6.8A thru P6SMB250A
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Online Catalog P6SMB Series
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 185V
Voltage - Breakdown (Min) 209V
Voltage - Clamping (Max) @ Ipp 328V
Current - Peak Pulse (10/1000µs) 1.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P6SMB220A TR13CT
P6SMB220A TR13CT-ND
P6SMB220ATR13CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53400 $5.34
25 0.46920 $11.73
100 0.40410 $40.41
250 0.35228 $88.07
500 0.30036 $150.18
1,000 0.23546 $235.46
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB220ATR13-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 369,000 - Factory Stock ?
  • Unit Price: $0.20970
  • Digi-Reel® ? : P6SMB220ATR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,987 - Immediate
    369,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:51:18 9/24/2018