Add To Favorites
P6KE24A TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58000 $5.80
25 0.51680 $12.92
100 0.45230 $45.23
250 0.39604 $99.01
500 0.33978 $169.89
1,000 0.27551 $275.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P6KE24ACSCT-ND
Copy   P6KE24ACSCT-ND
Quantity Available 3,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE24A TR

Copy   P6KE24A TR
Description TVS DIODE 20.5V 33.2V DO15
Copy   TVS DIODE 20.5V 33.2V DO15
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets P6KE6.8(C)A thru P6KE440(C)A
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Online Catalog P6KE Series
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20.5V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 33.2V
Current - Peak Pulse (10/1000µs) 18A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P6KE24A CT
P6KE24A CT-ND
P6KE24ACSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE24ACSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.25968

19:19:49 11/16/2018