Add To Favorites
MMPQ3906 TR13 Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 450MHz 1W Surface Mount 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.27100 $22.71
25 2.02800 $50.70
100 1.82500 $182.50
250 1.62224 $405.56
500 1.41946 $709.73
1,000 1.17613 $1,176.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMPQ3906TR13CT-ND
Copy   MMPQ3906TR13CT-ND
Quantity Available 764
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMPQ3906 TR13

Copy   MMPQ3906 TR13
Description TRANSISTOR PNP QUAD 16SOIC
Copy   TRANSISTOR PNP QUAD 16SOIC
Detailed Description

Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 450MHz 1W Surface Mount 16-SOIC

Copy   Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 450MHz 1W Surface Mount 16-SOIC
Documents & Media
Datasheets MMPQ3906
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 4 PNP (Quad)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 1W
Frequency - Transition 450MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MMPQ3906 TR13CT
MMPQ3906 TR13CT-ND
MMPQ3906TR13CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMPQ3906TR13TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.06312
  • Digi-Reel® ? : MMPQ3906TR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 764 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:04:58 1/20/2019