Photo Not Available
MD918A Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 50mA 600MHz 2W Through Hole TO-78-6
Product Overview
Digi-Key Part Number MD918A-ND
Copy   MD918A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD918A

Copy   MD918A
Description TRANS 2NPN 50MA 15V TO78-6
Copy   TRANS 2NPN 50MA 15V TO78-6
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 50mA 600MHz 2W Through Hole TO-78-6

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 50mA 600MHz 2W Through Hole TO-78-6
Documents & Media
Datasheets MD918(A,B)
PCN Obsolescence/ EOL EOL 17/Jan/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 900mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3mA, 5V
Power - Max 2W
Frequency - Transition 600MHz
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-78-6 Metal Can
Supplier Device Package TO-78-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:39:36 1/21/2019