Photo Not Available
MD7003B Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 50mA 200MHz Through Hole TO-78-6
Product Overview
Digi-Key Part Number MD7003B-ND
Copy   MD7003B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD7003B

Copy   MD7003B
Description TRANS 2PNP 50MA 40V TO78-6
Copy   TRANS 2PNP 50MA 40V TO78-6
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 50mA 200MHz Through Hole TO-78-6

Copy   Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 50mA 200MHz  Through Hole TO-78-6
Documents & Media
Datasheets Dual Transistors TO-78 Case
PCN Obsolescence/ EOL EOL 17/Jan/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100µA, 10V
Power - Max -
Frequency - Transition 200MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-78-6 Metal Can
Supplier Device Package TO-78-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:28:58 9/18/2018