Photo Not Available
MD2905 Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz Through Hole TO-78-6
Product Overview
Digi-Key Part Number MD2905-ND
Copy   MD2905-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD2905

Copy   MD2905
Description TRANS 2PNP 600MA 60V TO78-6
Copy   TRANS 2PNP 600MA 60V TO78-6
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz Through Hole TO-78-6

Copy   Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz  Through Hole TO-78-6
Documents & Media
Datasheets Dual Transistors TO-78 Case
PCN Obsolescence/ EOL EOL 17/Jan/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max -
Frequency - Transition 200MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-78-6 Metal Can
Supplier Device Package TO-78-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:01:06 1/19/2019