USD
Favorite

Price & Procurement
295 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.84400 $8.44
25 0.80080 $20.02
100 0.60060 $60.06
250 0.59488 $148.72
500 0.50908 $254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1514-CZT3906TRPBFREETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 212,000 - Factory Stock 
  • Unit Price: $0.41470
  • Digi-Reel®  : 1514-CZT3906TRPBFREEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
    212,000 - Factory Stock 
  • Unit Price: Digi-Reel®

CZT3906 TR PBFREE

Datasheet
Digi-Key Part Number 1514-CZT3906TRPBFREECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CZT3906 TR PBFREE
Copy  
Description TRANS PNP 40V 0.2A SOT223
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 2W Surface Mount SOT-223

Copy  
Documents & Media
Datasheets CZT3904 NPN, CZT3906 PNP
Environmental Information RoHS3 Cert
Simulation Models CZT3906 Spice Model
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 2W
Frequency - Transition 250MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CZT3904 TR PBFREE

TRANS NPN 40V 0.2A SMT

Central Semiconductor Corp

$0.94000 Details

AD8031ARTZ-REEL7

IC OPAMP VFB 1 CIRCUIT SOT23-5

Analog Devices Inc.

$3.05000 Details

ADA4927-1YCPZ-R7

IC OPAMP CFA 1 CIRCUIT 16LFCSP

Analog Devices Inc.

$9.02000 Details
Additional Resources
Standard Package 1
Other Names 1514-CZT3906TRPBFREECT
CZT3906 CT
CZT3906 CT-ND
CZT3906CT
CZT3906CT-ND