Add To Favorites
Product Overview
Digi-Key Part Number CZ5348BCT-ND
Quantity Available 2,733
Can ship immediately

Factory Stock ?: 2,800
Manufacturer

Manufacturer Part Number

CZ5348B TR

Description DIODE ZENER 11V 5W DO201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 11V 5W ±5% Through Hole DO-201

Documents & Media
Datasheets CZ5334B thru CZ5388B
Online Catalog CZ5334B thru CZ5388B
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 2.5 Ohms
Current - Reverse Leakage @ Vr 5µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names CZ5348B CT
CZ5348B CT-ND
CZ5348BCT

09:11:14 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.87600 $8.76
25 0.79120 $19.78
100 0.69220 $69.22
250 0.60744 $151.86
500 0.53680 $268.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CZ5348BTR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
    2,800 - Factory Stock ?
  • Unit Price: $0.41145
  • Box : CZ5348BBK-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback