Add To Favorites
CTLTVS12 TR
Product Overview
Digi-Key Part Number CTLTVS12CT-ND
Copy   CTLTVS12CT-ND
Quantity Available 12,069
Can ship immediately

Factory Stock ?: 303,990
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTLTVS12 TR

Copy   CTLTVS12 TR
Description TVS DIODE 9V 18V 2-TLM2D3D6
Copy   TVS DIODE 9V 18V 2-TLM2D3D6
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CTLTVS12
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Online Catalog CTLTVS12 Series
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9V (Max)
Voltage - Breakdown (Min) 10V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 1.8A (8/20µs)
Power - Peak Pulse 35W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-TLM2D3D6 (0.60x.030)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D5V0M1U2LP3-7 - Diodes Incorporated | D5V0M1U2LP3-7DICT-ND DigiKey Electronics
  • D5V0M1U2LP3-7
  • Diodes Incorporated
  • TVS DIODE 5.5V 11V DFN0603-2
  • Unit Price $0.28000
  • D5V0M1U2LP3-7DICT-ND
  • TPS3839G18DQNR - Texas Instruments | 296-40762-1-ND DigiKey Electronics
  • TPS3839G18DQNR
  • Texas Instruments
  • IC SUPERVISOR CIRCUIT 4X2SON
  • Unit Price $0.78000
  • 296-40762-1-ND
Additional Resources
Standard Package ? 1
Other Names CTLTVS12 CT
CTLTVS12 CT-ND
CTLTVS12CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.51900 $5.19
25 0.45440 $11.36
100 0.38930 $38.93
250 0.33744 $84.36
500 0.28552 $142.76
1,000 0.22063 $220.63
2,500 0.20116 $502.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTLTVS12TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 296,000 - Factory Stock ?
  • Unit Price: $0.18270
  • Digi-Reel® ? : CTLTVS12DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,069 - Immediate
    303,990 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:03:45 9/19/2018