Add To Favorites
CTLDM7590 TR P-Channel 20V 140mA (Ta) 125mW (Ta) Surface Mount TLM3D6D8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55900 $5.59
100 0.42270 $42.27
500 0.31396 $156.98
1,000 0.24596 $245.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTLDM7590CT-ND
Copy   CTLDM7590CT-ND
Quantity Available 9,019
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTLDM7590 TR

Copy   CTLDM7590 TR
Description MOSFET P-CH 20V 0.14A TLM3D6D8
Copy   MOSFET P-CH 20V 0.14A TLM3D6D8
Detailed Description

P-Channel 20V 140mA (Ta) 125mW (Ta) Surface Mount TLM3D6D8

Copy   P-Channel 20V 140mA (Ta) 125mW (Ta) Surface Mount TLM3D6D8
Documents & Media
Datasheets CTLDM7590
Environmental Information RoHS Cert
Design Resources CTLDM7590 Spice Model
PCN Obsolescence/ EOL CTLDMYYY 21/Oct/2015
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 140mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 5 Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V
Vgs (Max) 8V
Input Capacitance (Ciss) (Max) @ Vds 10pF @ 15V
FET Feature -
Power Dissipation (Max) 125mW (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TLM3D6D8
Package / Case 3-XFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DZ2S068M0L - Panasonic Electronic Components | DZ2S068M0LCT-ND DigiKey Electronics
  • DZ2S068M0L
  • Panasonic Electronic Components
  • DIODE ZENER 6.8V 150MW SSMINI2
  • Unit Price $0.22000
  • DZ2S068M0LCT-ND
  • MKL03Z32VFG4 - NXP USA Inc. | MKL03Z32VFG4-ND DigiKey Electronics
  • MKL03Z32VFG4
  • NXP USA Inc.
  • IC MCU 32BIT 32KB FLASH 16QFN
  • Unit Price $2.37000
  • MKL03Z32VFG4-ND
Additional Resources
Standard Package ? 1
Other Names CTLDM7590 CT
CTLDM7590 CT-ND
CTLDM7590CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CTLDM7590DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,019 - Immediate
    260,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:08:07 11/13/2018