Add To Favorites
CTLDM3590 TR N-Channel 20V 160mA (Ta) 125mW (Ta) Surface Mount TLM3D6D8
Product Overview
Digi-Key Part Number CTLDM3590CT-ND
Copy   CTLDM3590CT-ND
Quantity Available 9,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTLDM3590 TR

Copy   CTLDM3590 TR
Description MOSFET N-CH 20V 0.16A TLM3D6D8
Copy   MOSFET N-CH 20V 0.16A TLM3D6D8
Detailed Description

N-Channel 20V 160mA (Ta) 125mW (Ta) Surface Mount TLM3D6D8

Copy   N-Channel 20V 160mA (Ta) 125mW (Ta) Surface Mount TLM3D6D8
Documents & Media
Datasheets CTLDM3590
Environmental Information RoHS Cert
Design Resources CTLDM3590 Spice Model
PCN Obsolescence/ EOL CTLDMYYY 21/Oct/2015
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 160mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 3 Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.46nC @ 4.5V
Vgs (Max) 8V
Input Capacitance (Ciss) (Max) @ Vds 9pF @ 15V
FET Feature -
Power Dissipation (Max) 125mW (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TLM3D6D8
Package / Case 3-XFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTLDM3590 CT
CTLDM3590 CT-ND
CTLDM3590CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56900 $5.69
100 0.42640 $42.64
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CTLDM3590DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,537 - Immediate
    260,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:24:39 9/18/2018