Add To Favorites
CSHDD16-200C TR13 Diode Array 1 Pair Common Cathode Schottky 200V 16A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39300 $33.93
100 2.80880 $280.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CSHDD16-200CCT-ND
Copy   CSHDD16-200CCT-ND
Quantity Available 740
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSHDD16-200C TR13

Copy   CSHDD16-200C TR13
Description DIODE ARRAY SCHOTTKY 200V D2PAK
Copy   DIODE ARRAY SCHOTTKY 200V D2PAK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 200V 16A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Schottky 200V 16A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Documents & Media
Datasheets CSHDD16-40C,60C,100C,200C
Environmental Information RoHS Cert
PCN Design/Specification CSHDD/CUDD 12/Dec/2017
Simulation Models CSHDD16-200C Spice Model
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 16A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 200V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CSHDD16-200C CT
CSHDD16-200C CT-ND
CSHDD16-200CCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSHDD16-200CTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Factory Stock ?
  • Unit Price: $2.03400
  • Digi-Reel® ? : CSHDD16-200CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    1,600 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:38:48 1/17/2019