Add To Favorites
Photo Not Available
CPS053-2N878-CT SCR Surface Mount Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPS053-2N878-CT-ND
Copy   CPS053-2N878-CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPS053-2N878-CT

Copy   CPS053-2N878-CT
Description SCR CHIP 2A 600V WAFER DIE
Copy   SCR CHIP 2A 600V WAFER DIE
Detailed Description

SCR Surface Mount Die

Copy   SCR    Surface Mount Die
Documents & Media
Datasheets CPS053
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Preliminary
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

09:50:31 12/13/2018