• Part not released for production by manufacturer.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number CPS053-2N5060-CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPS053-2N5060-CT

Description SCR CHIP 2A 600V WAFER DIE
Detailed Description

SCR Surface Mount Die

Documents & Media
Datasheets CPS053
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Preliminary
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

09:47:51 8/16/2018

Send Feedback