• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CP647-PMD19K100-WS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CP647-PMD19K100-WS

Description TRANS PNP DARL 30A 100V DIE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 100V 30A 4MHz Surface Mount Die

Documents & Media
Datasheets CP647-PMD19K100
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 30A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2.8V @ 60mA, 15A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 800 @ 15A, 3V
Frequency - Transition 4MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package ? 1

07:28:57 5/26/2018

Send Feedback