Photo Not Available
CP647-PMD19K100-CT Bipolar (BJT) Transistor PNP - Darlington 100V 30A 4MHz Surface Mount Die
Product Overview
Digi-Key Part Number CP647-PMD19K100-CT-ND
Copy   CP647-PMD19K100-CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP647-PMD19K100-CT

Copy   CP647-PMD19K100-CT
Description TRANS PNP DARL 30A 100V DIE
Copy   TRANS PNP DARL 30A 100V DIE
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 100V 30A 4MHz Surface Mount Die

Copy   Bipolar (BJT) Transistor PNP - Darlington 100V 30A 4MHz  Surface Mount Die
Documents & Media
Datasheets CP647-PMD19K100
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 30A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2.8V @ 60mA, 15A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 800 @ 15A, 3V
Frequency - Transition 4MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36

14:59:58 12/15/2018