Photo Not Available
CP647-MJ11015-CTJ28 Bipolar (BJT) Transistor PNP - Darlington 120V 30A Surface Mount Die
Product Overview
Digi-Key Part Number CP647-MJ11015-CTJ28-ND
Copy   CP647-MJ11015-CTJ28-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP647-MJ11015-CTJ28

Copy   CP647-MJ11015-CTJ28
Description TRANS PNP DARL 30A 120V DIE
Copy   TRANS PNP DARL 30A 120V DIE
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 120V 30A Surface Mount Die

Copy   Bipolar (BJT) Transistor PNP - Darlington 120V 30A   Surface Mount Die
Documents & Media
Datasheets CP647-MJ11015
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 30A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 4V @ 300mA, 30A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 30A, 5V
Frequency - Transition -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:33:05 9/19/2018