Photo Not Available
CP647-2N6287-WN Bipolar (BJT) Transistor PNP - Darlington 100V 20A 4MHz Surface Mount Die
Product Overview
Digi-Key Part Number CP647-2N6287-WN-ND
Copy   CP647-2N6287-WN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP647-2N6287-WN

Copy   CP647-2N6287-WN
Description TRANS PNP DARL 20A 100V DIE
Copy   TRANS PNP DARL 20A 100V DIE
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 100V 20A 4MHz Surface Mount Die

Copy   Bipolar (BJT) Transistor PNP - Darlington 100V 20A 4MHz  Surface Mount Die
Documents & Media
Datasheets CP647-2N6287
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A
Current - Collector Cutoff (Max) 1mA
Frequency - Transition 4MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:06:50 9/23/2018