Photo Not Available
CN5179 BK TIN/LEAD Diode Standard 20V Through Hole DO-35
Product Overview
Digi-Key Part Number CN5179BKTIN/LEAD-ND
Copy   CN5179BKTIN/LEAD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN5179 BK TIN/LEAD

Copy   CN5179 BK TIN/LEAD
Description DIODE MULTI CHIP 20V DO-35
Copy   DIODE MULTI CHIP 20V DO-35
Detailed Description

Diode Standard 20V Through Hole DO-35

Copy   Diode Standard 20V  Through Hole DO-35
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 3.7V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10µA @ 20V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names CN5179 BK TIN/LEAD-ND
CN5179BKTIN/LEAD
Q10058379

18:38:13 9/24/2018