Add To Favorites
Product Overview
Digi-Key Part Number CMZ5946BTR13CT-ND
Quantity Available 5,166
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

CMZ5946B TR13

Description DIODE ZENER 75V 1.5W SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Zener Diode 75V 500mW ±5% Surface Mount SMA

Documents & Media
Datasheets CMZ5913B thru CMZ5956B
Online Catalog CMZ5913B thru CMZ5956B
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 75V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 140 Ohms
Current - Reverse Leakage @ Vr 1µA @ 56V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMZ5946B TR13CT
CMZ5946B TR13CT-ND
CMZ5946BTR13CT

12:52:13 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.66800 $6.68
25 0.59200 $14.80
100 0.51560 $51.56
250 0.44876 $112.19
500 0.38192 $190.96
1,000 0.30554 $305.54
2,500 0.27689 $692.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMZ5946BTR13-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.25029
  • Digi-Reel® ? : CMZ5946BTR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,166 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMZ5946BBK-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback