Add To Favorites
Product Overview
Digi-Key Part Number CMSZDA9V1CT-ND
Quantity Available 5,898
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

CMSZDA9V1 TR

Description DIODE ZENER 9.1V 275MW SOT323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 9.1V 275mW ±5% SOT-323

Documents & Media
Datasheets CMSZDA2V4 thru CMSZDA47V
Online Catalog CMSZDA
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 275mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 500nA @ 6V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names CMSZDA9V1 CT
CMSZDA9V1 CT-ND
CMSZDA9V1CT

17:59:20 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.45800 $4.58
25 0.40080 $10.02
100 0.34360 $34.36
250 0.29780 $74.45
500 0.25198 $125.99
1,000 0.19472 $194.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSZDA9V1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $0.17236
  • Digi-Reel® ? : CMSZDA9V1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,898 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback