Add To Favorites
CMSZDA10V TR Zener Diode Array 1 Pair Common Anode 10V 275mW ±5% SOT-323
Product Overview
Digi-Key Part Number CMSZDA10VCT-ND
Copy   CMSZDA10VCT-ND
Quantity Available 2,886
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMSZDA10V TR

Copy   CMSZDA10V TR
Description DIODE ZENER 10V 275MW SOT323
Copy   DIODE ZENER 10V 275MW SOT323
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 10V 275mW ±5% SOT-323

Copy   Zener Diode Array 1 Pair Common Anode 10V 275mW ±5% SOT-323
Documents & Media
Datasheets CMSZDA2V4 thru CMSZDA47V
Environmental Information RoHS Cert
Online Catalog CMSZDA
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 275mW
Impedance (Max) (Zzt) 20 Ohms
Current - Reverse Leakage @ Vr 200nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMSZDA10V CT
CMSZDA10V CT-ND
CMSZDA10VCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49300 $4.93
25 0.43160 $10.79
100 0.36990 $36.99
250 0.32056 $80.14
500 0.27124 $135.62
1,000 0.20959 $209.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSZDA10VTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18554
  • Digi-Reel® ? : CMSZDA10VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,886 - Immediate
  • Unit Price: Digi-Reel®

18:51:45 9/21/2018