Add To Favorites
CMRSH-4DO TR Diode Array 2 Independent Schottky 40V 200mA Surface Mount SOT-963
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
100 0.45420 $45.42
500 0.33310 $166.55
1,000 0.25740 $257.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMRSH-4DOCT-ND
Copy   CMRSH-4DOCT-ND
Quantity Available 6,135
Can ship immediately

Factory Stock ?: 205,989
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMRSH-4DO TR

Copy   CMRSH-4DO TR
Description DIODE ARRAY SCHOTTKY 40V SOT963
Copy   DIODE ARRAY SCHOTTKY 40V SOT963
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Array 2 Independent Schottky 40V 200mA Surface Mount SOT-963

Copy   Diode Array 2 Independent Schottky 40V 200mA Surface Mount SOT-963
Documents & Media
Datasheets CMRSH-4DO
Environmental Information RoHS Cert
Simulation Models CMRSH-4DO Spice Model
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 30V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMRSH-4DO CT
CMRSH-4DO CT-ND
CMRSH-4DOCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMRSH-4DOTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 200,000 - Factory Stock ?
  • Unit Price: $0.21315
  • Digi-Reel® ? : CMRSH-4DODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,135 - Immediate
    205,989 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:37:27 11/14/2018