Add To Favorites
CMR3U-02M TR13 Diode Standard 200V 3A Surface Mount SMC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.34200 $23.42
100 1.89960 $189.96
500 1.49786 $748.93
1,000 1.25682 $1,256.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMR3U-02MTR13CT-ND
Copy   CMR3U-02MTR13CT-ND
Quantity Available 2,604
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMR3U-02M TR13

Copy   CMR3U-02M TR13
Description DIODE GEN PURP 200V 3A SMC
Copy   DIODE GEN PURP 200V 3A SMC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Standard 200V 3A Surface Mount SMC

Copy   Diode Standard 200V 3A Surface Mount SMC
Documents & Media
Datasheets CMR3U-01M,02M,04M,06M,10M
Environmental Information RoHS Cert
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMR3U-02M TR13CT
CMR3U-02M TR13CT-ND
CMR3U-02MTR13CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMR3U-02MTR13-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.14221
  • Digi-Reel® ? : CMR3U-02MTR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,604 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMR3U-02MBK-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

21:20:49 1/21/2019