Add To Favorites
Product Overview
Digi-Key Part Number CMR1U-06FLTR13-CT-ND
Quantity Available 3,867
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

CMR1U-06FL TR13

Description DIODE GEN PURP 600V 1A SMB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Standard 600V 1A Surface Mount SMB

Documents & Media
Datasheets CMR1U-02FL, 04FL, 06FL
Environmental Information RoHS Cert
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 1µA @ 600V
Capacitance @ Vr, F 8pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMR1U-06FL TR13-CT
CMR1U-06FL TR13-CT-ND
CMR1U-06FLTR13-CT

12:53:55 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60600 $6.06
100 0.46720 $46.72
500 0.34608 $173.04
1,000 0.27686 $276.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMR1U-06FLTR13-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $0.22680
  • Digi-Reel® ? : CMR1U-06FLTR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,867 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback