Add To Favorites
CMR1U-04FL TR13 Diode Standard 400V 1A Surface Mount SMB
Product Overview
Digi-Key Part Number CMR1U-04FLTR13-CT-ND
Copy   CMR1U-04FLTR13-CT-ND
Quantity Available 3,865
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMR1U-04FL TR13

Copy   CMR1U-04FL TR13
Description DIODE GEN PURP 400V 1A SMB
Copy   DIODE GEN PURP 400V 1A SMB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount SMB

Copy   Diode Standard 400V 1A Surface Mount SMB
Documents & Media
Datasheets CMR1U-02FL, 04FL, 06FL
Environmental Information RoHS Cert
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMR1U-04FL TR13-CT
CMR1U-04FL TR13-CT-ND
CMR1U-04FLTR13-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
100 0.45420 $45.42
500 0.33310 $166.55
1,000 0.25740 $257.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMR1U-04FLTR13-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $0.21315
  • Digi-Reel® ? : CMR1U-04FLTR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,865 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:31:35 9/21/2018