Add To Favorites
Product Overview
Digi-Key Part Number CMPT930CT-ND
Quantity Available 5,905
Can ship immediately

Factory Stock ?: 156,000
Manufacturer

Manufacturer Part Number

CMPT930 TR

Description TRANS NPN 45V 30MA SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 30mA 30MHz 350mW Surface Mount SOT-23

Documents & Media
Datasheets CMPT930
Environmental Information RoHS Declaration of Compliance
Simulation Models CMPT930 Spice Model
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 1V @ 500µA, 10mA
Current - Collector Cutoff (Max) 10nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10µA, 5V
Power - Max 350mW
Frequency - Transition 30MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMPT930 CT
CMPT930 CT-ND
CMPT930CT

02:48:09 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.40500 $4.05
25 0.35480 $8.87
100 0.30400 $30.40
250 0.26348 $65.87
500 0.22294 $111.47
1,000 0.17227 $172.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPT930TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    156,000 - Factory Stock ?
  • Unit Price: $0.15250
  • Digi-Reel® ? : CMPT930DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,905 - Immediate
    156,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback