Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.80200 $8.02
100 0.62540 $62.54
500 0.51664 $258.32
1,000 0.40788 $407.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMPSH05-4CCT-ND
Copy   CMPSH05-4CCT-ND
Quantity Available 7,855
Can ship immediately

Factory Stock ?: 348,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMPSH05-4C TR

Copy   CMPSH05-4C TR
Description DIODE SCHOTTKY 40V 500MA SOT23
Copy   DIODE SCHOTTKY 40V 500MA SOT23
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 40V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Common Cathode Schottky 40V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets CMPSH05-4C
Environmental Information RoHS3 Cert
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 500mA
Voltage - Forward (Vf) (Max) @ If 470mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 30V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMEG3005CT,215 - Nexperia USA Inc. | 1727-5198-1-ND DigiKey Electronics
  • PMEG3005CT,215
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 30V SOT23
  • Unit Price $0.46000
  • 1727-5198-1-ND
Additional Resources
Standard Package ? 1
Other Names CMPSH05-4C CT
CMPSH05-4C CT-ND
CMPSH05-4CCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPSH05-4CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    348,000 - Factory Stock ?
  • Unit Price: $0.36960
  • Digi-Reel® ? : CMPSH05-4CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,855 - Immediate
    348,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:12:00 8/23/2019