Add To Favorites
CMPP6028 TR Programmable Unijunction Transistor (UJT) 40V 167mW TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.89500 $28.95
25 2.58520 $64.63
100 2.32650 $232.65
250 2.06804 $517.01
500 1.80954 $904.77
1,000 1.49933 $1,499.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMPP6028CT-ND
Copy   CMPP6028CT-ND
Quantity Available 12,384
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMPP6028 TR

Copy   CMPP6028 TR
Description PROGRAMMABLE UJT SOT-23
Copy   PROGRAMMABLE UJT SOT-23
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Programmable Unijunction Transistor (UJT) 40V 167mW TO-236-3, SC-59, SOT-23-3

Copy   Programmable Unijunction Transistor (UJT) 40V 167mW TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets CMPP6027, CMPP6028
Environmental Information RoHS Cert
Online Catalog Programmable Unijunction Transistors
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Part Status Active
Voltage 40V
Power Dissipation (Max) 167mW
Voltage - Output 6V
Voltage - Offset (Vt) 600mV
Current - Gate to Anode Leakage (Igao) 10nA
Current - Valley (Iv) 25µA
Current - Peak 150nA
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NYC0102BLT1G - Littelfuse Inc. | NYC0102BLT1GOSCT-ND DigiKey Electronics
  • NYC0102BLT1G
  • Littelfuse Inc.
  • SCR REVERSE BLOCK THY SOT-23
  • Unit Price $0.49000
  • NYC0102BLT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names CMPP6028 CT
CMPP6028 CT-ND
CMPP6028CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPP6028TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: $1.35527
  • Digi-Reel® ? : CMPP6028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,384 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:58:27 1/16/2019