Add To Favorites
Product Overview
Digi-Key Part Number CMPF4416ACT-ND
Quantity Available 3,348
Can ship immediately
Manufacturer

Manufacturer Part Number

CMPF4416A TR

Description JFET N-CH 35V 10MA SOT23
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

JFET N-Channel 35V 350mW Surface Mount SOT-23

Documents & Media
Datasheets CMPF4416A
Environmental Information RoHS Cert
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 35V
Drain to Source Voltage (Vdss) 35V
Current - Drain (Idss) @ Vds (Vgs=0) 5mA @ 15V
Voltage - Cutoff (VGS off) @ Id 2.5V @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 4.5pF @ 15V
Power - Max 350mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMPF4393 TR - Central Semiconductor Corp | CMPF4393CT-ND DigiKey Electronics
  • CMPF4393 TR
  • Central Semiconductor Corp
  • JFET N-CH 40V 50MA SOT23
  • Unit Price $1.24000
  • CMPF4393CT-ND
  • 2SK545-11D-TB-E - ON Semiconductor | 2SK545-11D-TB-EOSCT-ND DigiKey Electronics
  • 2SK545-11D-TB-E
  • ON Semiconductor
  • JFET N-CH 1MA 125MW CP
  • Unit Price $0.51000
  • 2SK545-11D-TB-EOSCT-ND
  • PMBFJ309,215 - NXP USA Inc. | 568-6484-1-ND DigiKey Electronics
  • PMBFJ309,215
  • NXP USA Inc.
  • JFET N-CH 25V 250MW SOT23
  • Unit Price $0.51000
  • 568-6484-1-ND
  • CONMMCX001-SMD - Linx Technologies Inc. | CONMMCX001-SMD-ND DigiKey Electronics
  • CONMMCX001-SMD
  • Linx Technologies Inc.
  • CONN MMCX RCPT STR 50 OHM SMD
  • Unit Price $3.32000
  • CONMMCX001-SMD-ND
  • CMPFJ175 TR - Central Semiconductor Corp | CMPFJ175CT-ND DigiKey Electronics
  • CMPFJ175 TR
  • Central Semiconductor Corp
  • IC JFET P-CH SOT23-3
  • Unit Price $0.79000
  • CMPFJ175CT-ND
Additional Resources
Standard Package ? 1
Other Names CMPF4416A CT
CMPF4416A CT-ND
CMPF4416ACT

02:14:43 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.42600 $14.26
100 1.12690 $112.69
500 0.87390 $436.95
1,000 0.68991 $689.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPF4416ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.62516
  • Digi-Reel® ? : CMPF4416ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback