Add To Favorites
Product Overview
Digi-Key Part Number CMPD1001SCT-ND
Quantity Available 1,805
Can ship immediately

Factory Stock ?: 78,000
Manufacturer

Manufacturer Part Number

CMPD1001S TR

Description DIODE ARRAY GP 90V 250MA SOT23
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 90V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3

Documents & Media
Datasheets CMPD1001(A,S)
Environmental Information RoHS Cert
Online Catalog Standard Switching Diode
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 250mA
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 90V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMPD1001S CT
CMPD1001S CT-ND
CMPD1001SCT

07:08:32 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49700 $4.97
100 0.37310 $37.31
500 0.27362 $136.81
1,000 0.21143 $211.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPD1001STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Factory Stock ?
  • Unit Price: $0.18716
  • Digi-Reel® ? : CMPD1001SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,805 - Immediate
    78,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMPD1001SBK-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback