Add To Favorites
CMOZ36V TR Zener Diode 36V 300mW ±5% Surface Mount SOD-523
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56800 $5.68
25 0.50280 $12.57
100 0.43800 $43.80
250 0.38124 $95.31
500 0.32446 $162.23
1,000 0.25956 $259.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMOZ36VCT-ND
Copy   CMOZ36VCT-ND
Quantity Available 5,990
Can ship immediately

Factory Stock ?: 177,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMOZ36V TR

Copy   CMOZ36V TR
Description DIODE ZENER 36V 300MW SOD523
Copy   DIODE ZENER 36V 300MW SOD523
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 36V 300mW ±5% Surface Mount SOD-523

Copy   Zener Diode 36V 300mW ±5% Surface Mount SOD-523
Documents & Media
Datasheets CMOZ2V4 thru CMOZ43V
Environmental Information RoHS Cert
Online Catalog CMOZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 90 Ohms
Current - Reverse Leakage @ Vr 50nA @ 25.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5270BCPZ-20-RL7 - Analog Devices Inc. | AD5270BCPZ-20-RL7CT-ND DigiKey Electronics
  • AD5270BCPZ-20-RL7
  • Analog Devices Inc.
  • IC RHEOSTAT 5V 50-TP 1024 10CSP
  • Unit Price $4.48000
  • AD5270BCPZ-20-RL7CT-ND
  • ADS8353IRTET - Texas Instruments | 296-38553-1-ND DigiKey Electronics
  • ADS8353IRTET
  • Texas Instruments
  • 1MSPS SINCOS SAR A/D CONVERTER
  • Unit Price $19.70000
  • 296-38553-1-ND
Additional Resources
Standard Package ? 1
Other Names CMOZ36V CT
CMOZ36V CT-ND
CMOZ36VCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMOZ36VTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    177,000 - Factory Stock ?
  • Unit Price: $0.22838
  • Digi-Reel® ? : CMOZ36VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
    177,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:46:39 12/12/2018