Add To Favorites
CMNT3904E TR Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount SOT-953
Product Overview
Digi-Key Part Number CMNT3904ECT-ND
Copy   CMNT3904ECT-ND
Quantity Available 4,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMNT3904E TR

Copy   CMNT3904E TR
Description TRANS NPN 60V 0.2A SOT953
Copy   TRANS NPN 60V 0.2A SOT953
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount SOT-953

Copy   Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount SOT-953
Documents & Media
Datasheets CMNT3904E, CMNT3906E
Environmental Information RoHS Cert
Design Resources Transistor Technical Basics
Article Library Simply Put – 2N3904 Transistor Circuit
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 250mW
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-953
Supplier Device Package SOT-953
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMNT3904E CT
CMNT3904E CT-ND
CMNT3904ECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46300 $4.63
25 0.39080 $9.77
100 0.31800 $31.80
250 0.26344 $65.86
500 0.21804 $109.02
1,000 0.16352 $163.52
2,500 0.14990 $374.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMNT3904ETR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.13671
  • Digi-Reel® ? : CMNT3904EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,228 - Immediate
  • Unit Price: Digi-Reel®

11:49:01 9/20/2018