Photo Not Available
CMLZDA6V2 TR Zener Diode Array 1 Pair Common Anode 6.2V 250mW ±6.45% SOT-563
Product Overview
Digi-Key Part Number CMLZDA6V2TR-ND
Copy   CMLZDA6V2TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLZDA6V2 TR

Copy   CMLZDA6V2 TR
Description DIODE ZENER ARRAY 6.2V SOT563
Copy   DIODE ZENER ARRAY 6.2V SOT563
Detailed Description

Zener Diode Array 1 Pair Common Anode 6.2V 250mW ±6.45% SOT-563

Copy   Zener Diode Array 1 Pair Common Anode 6.2V 250mW ±6.45% SOT-563
Documents & Media
Datasheets CMLZDA2V4 - CMLZDA47V
PCN Obsolescence/ EOL OBS 06/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±6.45%
Power - Max 250mW
Impedance (Max) (Zzt) 10 Ohms
Current - Reverse Leakage @ Vr 3µA @ 4V
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names CMLZDA6V2 TR-ND
CMLZDA6V2TR

05:37:16 1/23/2019