• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CMLZDA3V3TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMLZDA3V3 TR

Description DIODE ZENER ARRAY 3.3V SOT563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 1 Pair Common Anode 3.3V 250mW ±6.06% SOT-563

Documents & Media
Datasheets CMLZDA2V4 - CMLZDA47V
PCN Obsolescence/ EOL OBS 06/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±6.06%
Power - Max 250mW
Impedance (Max) (Zzt) 95 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 3,000
Other Names CMLZDA3V3 TR-ND
CMLZDA3V3TR

01:38:50 5/22/2018

Send Feedback