Photo Not Available
CMLZDA3V3 BK Zener Diode Array 1 Pair Common Anode 3.3V 250mW ±6.06% SOT-563
Product Overview
Digi-Key Part Number CMLZDA3V3BK-ND
Copy   CMLZDA3V3BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLZDA3V3 BK

Copy   CMLZDA3V3 BK
Description DIODE ZENER ARRAY 3.3V SOT563
Copy   DIODE ZENER ARRAY 3.3V SOT563
Detailed Description

Zener Diode Array 1 Pair Common Anode 3.3V 250mW ±6.06% SOT-563

Copy   Zener Diode Array 1 Pair Common Anode 3.3V 250mW ±6.06% SOT-563
Documents & Media
Datasheets CMLZDA2V4 - CMLZDA47V
PCN Obsolescence/ EOL Mult Device EOL 3/Mar/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±6.06%
Power - Max 250mW
Impedance (Max) (Zzt) 95 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMLZDA3V3 BK-ND
CMLZDA3V3BK

12:18:56 1/17/2019