CMLD6263S TR TIN/LEAD Diode Array 2 Pair Common Cathode Schottky 70V 15mA (DC) Surface Mount SOT-563, SOT-666
Product Overview
Digi-Key Part Number CMLD6263STRTIN/LEAD-ND
Copy   CMLD6263STRTIN/LEAD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLD6263S TR TIN/LEAD

Copy   CMLD6263S TR TIN/LEAD
Description DIODE SCHOTTKY 70V 15MA SOT563
Copy   DIODE SCHOTTKY 70V 15MA SOT563
Detailed Description

Diode Array 2 Pair Common Cathode Schottky 70V 15mA (DC) Surface Mount SOT-563, SOT-666

Copy   Diode Array 2 Pair Common Cathode Schottky 70V 15mA (DC) Surface Mount SOT-563, SOT-666
Documents & Media
Datasheets CMLD6263(A,C,S)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Configuration 2 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 15mA (DC)
Voltage - Forward (Vf) (Max) @ If 410mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,052
Other Names CMLD6263S TR TIN/LEAD-ND
CMLD6263STRTIN/LEAD
Q10642312

11:04:07 1/21/2019