• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number CMLD6263SBKLEADFREE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMLD6263S BK LEAD FREE

Description DIODE ARRAY SCHOTTKY 70V SOT563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Diode Array 2 Pair Common Cathode Schottky 70V 15mA (DC) Surface Mount SOT-563, SOT-666

Documents & Media
Datasheets CMLD6263(A,C,S)
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Diode Configuration 2 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 15mA (DC)
Voltage - Forward (Vf) (Max) @ If 410mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1,000
Other Names CMLD6263S BK LEAD FREE-ND
CMLD6263SBKLEADFREE

09:22:28 5/22/2018

Send Feedback