Photo Not Available
CMLD6263 BK Diode Array 2 Independent Schottky 70V 15mA (DC) Surface Mount SOT-563, SOT-666
Product Overview
Digi-Key Part Number CMLD6263BK-ND
Copy   CMLD6263BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLD6263 BK

Copy   CMLD6263 BK
Description DIODE ARRAY SCHOTTKY 70V SOT563
Copy   DIODE ARRAY SCHOTTKY 70V SOT563
Detailed Description

Diode Array 2 Independent Schottky 70V 15mA (DC) Surface Mount SOT-563, SOT-666

Copy   Diode Array 2 Independent Schottky 70V 15mA (DC) Surface Mount SOT-563, SOT-666
Documents & Media
Datasheets CMLD6263
PCN Obsolescence/ EOL Mult Device EOL 3/Mar/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 15mA (DC)
Voltage - Forward (Vf) (Max) @ If 410mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMLD6263 BK-ND
CMLD6263BK

11:11:44 1/18/2019