Photo Not Available
CMLD4448 BK Diode Array 2 Independent Standard 120V 250mA Surface Mount SOT-563, SOT-666
Product Overview
Digi-Key Part Number CMLD4448BK-ND
Copy   CMLD4448BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLD4448 BK

Copy   CMLD4448 BK
Description DIODE ARRAY GP 120V 250MA SOT563
Copy   DIODE ARRAY GP 120V 250MA SOT563
Detailed Description

Diode Array 2 Independent Standard 120V 250mA Surface Mount SOT-563, SOT-666

Copy   Diode Array 2 Independent Standard 120V 250mA Surface Mount SOT-563, SOT-666
Documents & Media
Datasheets CMLD4448
PCN Obsolescence/ EOL Mult Device EOL 3/Mar/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) (per Diode) 250mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 100V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMLD4448 BK-ND
CMLD4448BK

10:35:10 9/24/2018