Photo Not Available
CMLD2004G BK Diode Array 2 Independent Standard 240V 200mA Surface Mount SOT-563, SOT-666
Product Overview
Digi-Key Part Number CMLD2004GBK-ND
Copy   CMLD2004GBK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLD2004G BK

Copy   CMLD2004G BK
Description DIODE ARRAY GP 240V 200MA SOT563
Copy   DIODE ARRAY GP 240V 200MA SOT563
Detailed Description

Diode Array 2 Independent Standard 240V 200mA Surface Mount SOT-563, SOT-666

Copy   Diode Array 2 Independent Standard 240V 200mA Surface Mount SOT-563, SOT-666
Documents & Media
Datasheets CMLD2004(A,C,DO,S)
PCN Obsolescence/ EOL Mult Device EOL 3/Mar/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 240V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 240V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMLD2004G BK-ND
CMLD2004GBK

03:46:18 9/23/2018