Add To Favorites
Product Overview
Digi-Key Part Number CMKT5087CT-ND
Quantity Available 17,121
Can ship immediately

Factory Stock ?: 117,000
Manufacturer

Manufacturer Part Number

CMKT5087 TR

Description TRANS 2PNP 50V 0.05A SOT-363
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 50mA 40MHz 350mW Surface Mount SOT-363

Documents & Media
Datasheets CMKT5078,CMK5087,88
Environmental Information RoHS Cert
Simulation Models CMKT5087 Spice Model
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V
Power - Max 350mW
Frequency - Transition 40MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSTCR4M00G53-R0 - Murata Electronics North America | 490-1200-1-ND DigiKey Electronics
  • CSTCR4M00G53-R0
  • Murata Electronics North America
  • CER RES 4.0000MHZ 15PF SMD
  • Unit Price $0.42000
  • 490-1200-1-ND
Additional Resources
Standard Package ? 1
Other Names CMKT5087 CT
CMKT5087 CT-ND
CMKT5087CT

13:48:47 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66200 $6.62
25 0.58680 $14.67
100 0.51100 $51.10
250 0.44476 $111.19
500 0.37852 $189.26
1,000 0.30282 $302.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMKT5087TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    117,000 - Factory Stock ?
  • Unit Price: $0.26644
  • Digi-Reel® ? : CMKT5087DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,121 - Immediate
    117,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback