Add To Favorites
Product Overview
Digi-Key Part Number CMKDM8005CT-ND
Quantity Available 1,153
Can ship immediately
Manufacturer

Manufacturer Part Number

CMKDM8005 TR

Description MOSFET 2P-CH 20V 0.65A SOT363
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 650mA 350mW Surface Mount SOT-363

Documents & Media
Datasheets CMKDM8005
Environmental Information RoHS Cert
Simulation Models CMKDM8005 Spice Model
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 650mA
Rds On (Max) @ Id, Vgs 360 mOhm @ 350mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 16V
Power - Max 350mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSS84DW-7-F - Diodes Incorporated | BSS84DW-FDICT-ND DigiKey Electronics
  • BSS84DW-7-F
  • Diodes Incorporated
  • MOSFET 2P-CH 50V 0.13A SC70-6
  • Unit Price $0.62000
  • BSS84DW-FDICT-ND
  • NTJD4152PT1G - ON Semiconductor | NTJD4152PT1GOSCT-ND DigiKey Electronics
  • NTJD4152PT1G
  • ON Semiconductor
  • MOSFET 2P-CH 20V 0.88A SOT-363
  • Unit Price $0.46000
  • NTJD4152PT1GOSCT-ND
  • CJ3139KDW-G - Comchip Technology | 641-1793-1-ND DigiKey Electronics
  • CJ3139KDW-G
  • Comchip Technology
  • MOSFET 2PCH 20V 660MA SOT363
  • Unit Price $0.45000
  • 641-1793-1-ND
  • DMMT3906WQ-7-F - Diodes Incorporated | DMMT3906WQ-7-FDICT-ND DigiKey Electronics
  • DMMT3906WQ-7-F
  • Diodes Incorporated
  • MOSFET 2PCH 40V 200MA SOT363
  • Unit Price $0.48000
  • DMMT3906WQ-7-FDICT-ND
  • DMP2200UDW-7 - Diodes Incorporated | DMP2200UDW-7DICT-ND DigiKey Electronics
  • DMP2200UDW-7
  • Diodes Incorporated
  • MOSFET 2P-CH 20V 0.9A SOT363
  • Unit Price $0.53000
  • DMP2200UDW-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names CMKDM8005 CT
CMKDM8005 CT-ND
CMKDM8005CT

09:05:35 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55900 $5.59
100 0.41930 $41.93
500 0.30750 $153.75
1,000 0.23761 $237.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMKDM8005TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21034
  • Digi-Reel® ? : CMKDM8005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback