Add To Favorites
CMKD4448 TR Diode Array 3 Independent Standard 75V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Product Overview
Digi-Key Part Number CMKD4448CT-ND
Copy   CMKD4448CT-ND
Quantity Available 4,500
Can ship immediately

Factory Stock ?: 144,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMKD4448 TR

Copy   CMKD4448 TR
Description DIODE SWITCHING 75V SOT363
Copy   DIODE SWITCHING 75V SOT363
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Array 3 Independent Standard 75V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363

Copy   Diode Array 3 Independent Standard 75V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Documents & Media
Datasheets CMKD4448
Environmental Information RoHS Cert
Simulation Models CMKD4448 Spice Model
Online Catalog Standard Switching Diode
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACDSV6-4448TI-G - Comchip Technology | 641-1622-1-ND DigiKey Electronics
  • ACDSV6-4448TI-G
  • Comchip Technology
  • DIODE ARRAY GP 80V 100MA SOT363
  • Unit Price $0.45000
  • 641-1622-1-ND
  • MMBD4448HTW-TP - Micro Commercial Co | MMBD4448HTW-TPCT-ND DigiKey Electronics
  • MMBD4448HTW-TP
  • Micro Commercial Co
  • DIODE ARRAY GP 80V 250MA SOT363
  • Unit Price $0.60000
  • MMBD4448HTW-TPCT-ND
  • BAS16HTWQ-13 - Diodes Incorporated | BAS16HTWQ-13DICT-ND DigiKey Electronics
  • BAS16HTWQ-13
  • Diodes Incorporated
  • DIODE FS 100V 200MA SOT363
  • Unit Price $0.37000
  • BAS16HTWQ-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names CMKD4448 CT
CMKD4448 CT-ND
CMKD4448CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.61900 $6.19
100 0.46400 $46.40
500 0.34024 $170.12
1,000 0.26291 $262.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMKD4448TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    144,000 - Factory Stock ?
  • Unit Price: $0.23273
  • Digi-Reel® ? : CMKD4448DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
    144,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:39:41 9/18/2018