Add To Favorites
Product Overview
Digi-Key Part Number CMJ5750CT-ND
Quantity Available 9,396
Can ship immediately

Factory Stock ?: 63,000
Manufacturer

Manufacturer Part Number

CMJ5750 TR

Description DIODE CURRENT LIMITING SINGLE SM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Current Limiting Regulator High/Low-Side 5.75mA SOD-123FL

Documents & Media
Datasheets CMJ0130 thru CMJH220
Environmental Information RoHS Cert
Simulation Models CMJ5750 Spice Model
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 100V (Max)
Current - Output 5.75mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMJ4500 TR - Central Semiconductor Corp | CMJ4500CT-ND DigiKey Electronics
  • CMJ4500 TR
  • Central Semiconductor Corp
  • DIODE CURRENT LIMITING SINGLE SM
  • Unit Price $6.90000
  • CMJ4500CT-ND
  • CMJH100 TR - Central Semiconductor Corp | CMJH100CT-ND DigiKey Electronics
  • CMJH100 TR
  • Central Semiconductor Corp
  • DIODE 100V 10A SOD-123FL
  • Unit Price $7.21000
  • CMJH100CT-ND
  • NSI50010YT1G - ON Semiconductor | NSI50010YT1GOSCT-ND DigiKey Electronics
  • NSI50010YT1G
  • ON Semiconductor
  • IC REG CCR 50V 10MA SOD123-2
  • Unit Price $0.51000
  • NSI50010YT1GOSCT-ND
  • CMJH150 TR - Central Semiconductor Corp | CMJH150CT-ND DigiKey Electronics
  • CMJH150 TR
  • Central Semiconductor Corp
  • DIODE CURRENT LIMITING SINGLE SM
  • Unit Price $7.21000
  • CMJH150CT-ND
  • CMJ2700 TR - Central Semiconductor Corp | CMJ2700CT-ND DigiKey Electronics
  • CMJ2700 TR
  • Central Semiconductor Corp
  • DIODE CURRENT LIMITING SINGLE SM
  • Unit Price $6.90000
  • CMJ2700CT-ND
Additional Resources
Standard Package ? 1
Other Names CMJ5750 CT
CMJ5750 CT-ND
CMJ5750CT

02:57:11 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.90000 $6.90
10 6.16500 $61.65
100 5.05490 $505.49
500 4.09326 $2,046.63
1,000 3.45215 $3,452.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMJ5750TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: $3.19200
  • Digi-Reel® ? : CMJ5750DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,396 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback