Add To Favorites
CMJ2700 TR Current Limiting Regulator High/Low-Side 2.69mA SOD-123FL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.90000 $6.90
10 6.16500 $61.65
100 5.05490 $505.49
500 4.09326 $2,046.63
1,000 3.45215 $3,452.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMJ2700CT-ND
Copy   CMJ2700CT-ND
Quantity Available 2,932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMJ2700 TR

Copy   CMJ2700 TR
Description DIODE CURRENT LIMITING SINGLE SM
Copy   DIODE CURRENT LIMITING SINGLE SM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Limiting Regulator High/Low-Side 2.69mA SOD-123FL

Copy   Current Limiting Regulator High/Low-Side 2.69mA SOD-123FL
Documents & Media
Datasheets CMJ0130 thru CMJH220
Environmental Information RoHS Cert
Simulation Models CMJ2700 Spice Model
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 100V (Max)
Current - Output 2.69mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMJ5750 TR - Central Semiconductor Corp | CMJ5750CT-ND DigiKey Electronics
  • CMJ5750 TR
  • Central Semiconductor Corp
  • DIODE CURRENT LIMITING SINGLE SM
  • Unit Price $6.90000
  • CMJ5750CT-ND
  • CMJH080 TR - Central Semiconductor Corp | CMJH080CT-ND DigiKey Electronics
  • CMJH080 TR
  • Central Semiconductor Corp
  • DIODE CURRENT LIMITING SINGLE SM
  • Unit Price $7.21000
  • CMJH080CT-ND
  • CMJ4500 TR - Central Semiconductor Corp | CMJ4500CT-ND DigiKey Electronics
  • CMJ4500 TR
  • Central Semiconductor Corp
  • DIODE CURRENT LIMITING SINGLE SM
  • Unit Price $6.90000
  • CMJ4500CT-ND
  • BZX84B3V0-7-F - Diodes Incorporated | BZX84B3V0-FDICT-ND DigiKey Electronics
  • BZX84B3V0-7-F
  • Diodes Incorporated
  • DIODE ZENER 3V 300MW SOT23
  • Unit Price $0.21000
  • BZX84B3V0-FDICT-ND
  • LTC2631AITS8-LZ12#TRMPBF - Linear Technology/Analog Devices | LTC2631AITS8-LZ12#TRMPBFCT-ND DigiKey Electronics
  • LTC2631AITS8-LZ12#TRMPBF
  • Linear Technology/Analog Devices
  • IC DAC 12BIT VOUT TSOT23-8
  • Unit Price $5.97000
  • LTC2631AITS8-LZ12#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names CMJ2700 CT
CMJ2700 CT-ND
CMJ2700CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMJ2700TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.19200
  • Digi-Reel® ? : CMJ2700DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,932 - Immediate
  • Unit Price: Digi-Reel®

18:13:14 1/20/2019